The Lattice Semiconductor LCMXO640C-3B256C is a complex programmable logic device with 640 logic elements, 80 logic blocks, and 159 programmable I/Os. It operates at a maximum supply voltage of 3.465V and a minimum supply voltage of 1.71V. The device is packaged in a BGA package and is suitable for surface mount applications. It has a memory size of 6.1Kb and is RoHS compliant. The LCMXO640C-3B256C is designed to operate over a temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LCMXO640C-3B256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO640C-3B256C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 6.1Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 159 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 320 |
| Number of Programmable I/O | 159 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MachXO |
| Supply Current | 17mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO640C-3B256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.