The Lattice Semiconductor LCMXO640C-3BN256I is a MachXO 640 field-programmable gate array (FPGA) with 640 logic elements, 80 logic blocks, and a maximum operating frequency of 420MHz. It is packaged in a 256-ball CABGA and is RoHS compliant. The device operates over a temperature range of -40°C to 100°C and has a maximum supply voltage of 3.465V. It is designed for surface mount applications and has a propagation delay of 4.9ns.
Lattice Semiconductor LCMXO640C-3BN256I technical specifications.
| Package/Case | BGA |
| Frequency | 420MHz |
| Lead Free | Lead Free |
| Max Frequency | 420MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 6.1Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 159 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 320 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| Propagation Delay | 4.9ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO640C-3BN256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.