The LCMXO640C-3FN256I is a complex programmable logic device (CPLD) from Lattice Semiconductor. It features 640 logic elements, 80 logic blocks, and 159 programmable I/Os. The device operates at a maximum frequency of 500MHz and has a maximum operating temperature of 100°C. It is supplied by a voltage of 3.3V and has an operating supply current of 17mA. The LCMXO640C-3FN256I is available in a BGA package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LCMXO640C-3FN256I technical specifications.
| Package/Case | BGA |
| Max Frequency | 500MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 6.1Kb |
| Memory Type | SRAM, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 159 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 320 |
| Number of Programmable I/O | 159 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 17mA |
| RoHS | Compliant |