Complex Programmable Logic Device (CPLD) featuring 320 macrocells and 640 logic elements. This surface mount component operates with a minimum supply voltage of 1.71V and a maximum of 3.465V, supporting 1.8V, 2.5V, and 3.3V logic. It offers 159 I/Os, 80 logic blocks, and 6.1Kb of SRAM memory. With a maximum frequency of 420MHz and a propagation delay of 4.9ns, this RoHS compliant device is supplied in a 256-pin FTBGA tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LCMXO640C-3FTN256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LBGA |
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Max Frequency | 420MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 6.1Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 159 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 320 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 4.9ns |
| Radiation Hardening | No |
| RAM Size | 0b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4.9ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO640C-3FTN256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.