The Lattice Semiconductor LCMXO640C-3M132C is a complex programmable logic device with 640 logic elements, operating at a maximum frequency of 500MHz. It is packaged in a BGA format for surface mount applications. The device is rated to operate over a temperature range of 0°C to 85°C. It is designed to be powered by a 3.3V supply voltage, with an operating current of 17mA.
Lattice Semiconductor LCMXO640C-3M132C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 6.1Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 101 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 320 |
| Number of Programmable I/O | 101 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MachXO |
| Supply Current | 17mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO640C-3M132C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.