CMOS Flash Programmable Logic Device (PLD) featuring 640 logic elements and 320 macrocells. Operates at a maximum frequency of 500MHz with a 4.9ns propagation delay. Offers 74 programmable I/Os and 6.1Kb of SRAM memory. Designed for surface mount with a 100-pin PBGA package, operating from 1.71V to 3.465V, and rated for -40°C to 100°C.
Lattice Semiconductor LCMXO640C-3MN100I technical specifications.
| Package/Case | BGA |
| Frequency | 420MHz |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 6.1Kb |
| Memory Type | SRAM, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 74 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 320 |
| Number of Programmable I/O | 74 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 360 |
| Packaging | Tray |
| Propagation Delay | 4.9ns |
| Radiation Hardening | No |
| RAM Size | 0b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 17mA |
| Turn-On Delay Time | 4.9ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO640C-3MN100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.