CMOS Flash Programmable Logic Device (PLD) featuring 640 logic elements and 640 macrocells. Operates at a maximum frequency of 420MHz with a propagation delay of 4.9ns. Supports a wide operating supply voltage range from 1.71V to 3.465V, with a typical operating voltage of 3.3V. Offers 101 I/Os and 80 logic blocks, with 6.1Kb of memory. Packaged in a 132-ball BGA (8x8mm) for surface mounting, this RoHS compliant component is designed for industrial applications with an operating temperature range of -40°C to 100°C.
Lattice Semiconductor LCMXO640C-3MN132I technical specifications.
| Package/Case | BGA |
| Frequency | 420MHz |
| Lead Free | Lead Free |
| Max Frequency | 420MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 6.1Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 101 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 640 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 4.9ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO640C-3MN132I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.