CMOS Flash Programmable Logic Device (PLD) featuring 640 logic elements and 320 macrocells. This surface mount TQFP-packaged component operates with a 3.3V supply voltage, supporting a range from 1.71V to 3.465V, and offers 74 programmable I/Os. Achieving a maximum frequency of 500MHz, it boasts a propagation delay of 4.9ns. Designed for a wide operating temperature range of -40°C to 100°C, this device includes 6.1Kb of SRAM memory.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LCMXO640C-3T100I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 6.1Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 74 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 320 |
| Number of Programmable I/O | 74 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 4.9ns |
| Radiation Hardening | No |
| RAM Size | 0b |
| RoHS Compliant | No |
| Series | MachXO |
| Supply Current | 17mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LCMXO640C-3T100I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.