The LCMXO640C-3T144I is a high-performance FPGA from Lattice Semiconductor, featuring 640 logic elements, 80 LABs, and 113 I/Os. It operates at a maximum frequency of 500MHz and has a maximum supply voltage of 3.465V. The device is packaged in a TQFP144 lead-free package and is suitable for surface mount applications. The operating temperature range is -40°C to 100°C, and the device is designed for use in a variety of applications, including industrial control and medical devices.
Lattice Semiconductor LCMXO640C-3T144I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 6.1Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 113 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 320 |
| Number of Programmable I/O | 113 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MachXO |
| Supply Current | 17mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO640C-3T144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.