Complex Programmable Logic Device (CPLD) with 640 macrocells and 80 logic blocks. Features 74 I/Os, 6.1Kb SRAM memory, and operates at frequencies up to 420MHz. Supports 1.71V to 3.465V supply voltage with a typical operating voltage of 3.3V. Packaged in a 100-pin TQFP for surface mounting, this RoHS compliant component offers a propagation delay of 4.9ns.
Lattice Semiconductor LCMXO640C-3TN100C technical specifications.
| Package/Case | TQFP |
| Frequency | 420MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 6.1Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 74 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 640 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 4.9ns |
| Radiation Hardening | No |
| RAM Size | 0b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO |
| Turn-On Delay Time | 4.9ns |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO640C-3TN100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.