The LCMXO640C-4B256C is a Complex Programmable Logic Device (CPLD) from Lattice Semiconductor. It features 640 logic elements, 80 logic blocks, and 159 programmable I/Os. The device operates within a temperature range of 0°C to 85°C and is supplied with a voltage of 3.3V. It is available in a BGA package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LCMXO640C-4B256C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 6.1Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 159 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 320 |
| Number of Programmable I/O | 159 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MachXO |
| Supply Current | 17mA |
| RoHS | Not Compliant |