The LCMXO640C-4BN256C is a 640Kb SRAM IC from Lattice Semiconductor, operating at a maximum supply voltage of 3.465V and minimum supply voltage of 1.71V. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device has 159 programmable I/Os and 80 logic blocks, and is packaged in a CABGA-256 package. It is RoHS compliant and has a memory size of 6.1Kb.
Lattice Semiconductor LCMXO640C-4BN256C technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 6.1Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 159 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 320 |
| Number of Programmable I/O | 159 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 17mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO640C-4BN256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.