Complex Programmable Logic Device (CPLD) featuring 640 logic elements and 320 macrocells. Offers 159 programmable I/Os and 80 logic blocks. Operates with a 1.71V to 3.465V supply voltage, supporting 1.8V, 2.5V, and 3.3V logic levels. Achieves a maximum frequency of 550MHz with a propagation delay of 4.2ns. SRAM memory size is 6.1Kb. Designed for surface mount installation in an LBGA package.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LCMXO640C-4FT256I technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Frequency | 550MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 6.1Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 159 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 320 |
| Number of Programmable I/O | 159 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| RAM Size | 0b |
| RoHS Compliant | No |
| Series | MachXO |
| Supply Current | 17mA |
| Turn-On Delay Time | 4.2ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.