The Lattice Semiconductor LCMXO640C-4MN100C is a high-performance FPGA with 640 logic elements, 320 macrocells, and 74 programmable I/Os. It operates at a maximum frequency of 550MHz and has a maximum supply voltage of 3.465V. The device is RoHS compliant and available in a 100-pin CSBGA package. It can be used in a variety of applications, including industrial control systems and automotive electronics, and is suitable for operating temperatures between 0°C and 85°C.
Lattice Semiconductor LCMXO640C-4MN100C technical specifications.
| Package/Case | 100 |
| Lead Free | Lead Free |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 6.1Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 74 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 320 |
| Number of Programmable I/O | 74 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 17mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO640C-4MN100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.