The LCMXO640C-4T100C is a complex programmable logic device from Lattice Semiconductor. It features 640 logic elements, 80 logic blocks, and operates at a maximum frequency of 550MHz. The device is packaged in a TQFP and is suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The LCMXO640C-4T100C is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LCMXO640C-4T100C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 6.1Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 74 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 320 |
| Number of Programmable I/O | 74 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MachXO |
| Supply Current | 17mA |
| RoHS | Not Compliant |