CMOS Flash Programmable Logic Device (PLD) featuring 640 logic elements and 320 macrocells. Operates at a maximum frequency of 550MHz with a 4.2ns propagation delay. Supports 74 programmable I/Os and 80 logic blocks. This surface mount device is housed in a 100-pin TQFP package, operating from 1.71V to 3.465V with a typical 3.3V supply. Rated for industrial temperatures from -40°C to 100°C.
Lattice Semiconductor LCMXO640C-4TN100I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 550MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 6.1Kb |
| Memory Type | SRAM, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 74 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 320 |
| Number of Programmable I/O | 74 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| RAM Size | 0b |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 17mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO640C-4TN100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.