The LCMXO640C-5T100C is a 640K LUT FPGA from Lattice Semiconductor, packaged in a 100-pin TQFP. It operates at a maximum frequency of 600MHz and has an operating supply voltage of 3.3V, with a current consumption of 17mA. The device is suitable for use in temperatures ranging from 0°C to 85°C. It is not RoHS compliant.
Lattice Semiconductor LCMXO640C-5T100C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 6.1Kb |
| Memory Type | SRAM, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 74 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 320 |
| Number of Programmable I/O | 74 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MachXO |
| Supply Current | 17mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO640C-5T100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.