CMOS Flash Programmable Logic Device (PLD) featuring 640 logic elements and 320 macrocells. This surface-mount component operates with a 3.3V supply voltage, ranging from 1.71V to 3.465V, and supports a maximum frequency of 600MHz. It offers 113 I/Os and 176 programmable I/Os, with a propagation delay of 3.5ns. The device includes 6.1Kb of SRAM memory and is housed in a 144-pin TQFP package.
Lattice Semiconductor LCMXO640C-5T144C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 6.1Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 113 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 320 |
| Number of Programmable I/O | 176 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 3.5ns |
| RAM Size | 0b |
| RoHS Compliant | No |
| Series | MachXO |
| Supply Current | 17mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO640C-5T144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.