The LCMXO640C-5TN100C4W is a 100-terminal quad QFP FPGA with 74 I/O lines, operating within a supply voltage range of 1.71 to 3.465 volts. It features a maximum clock frequency of 388 MHz. The device is packaged in a 14x14mm QFP100 package with a pin count of 100. It is suitable for use in a variety of applications requiring high-performance digital logic.
Sign in to ask questions about the Lattice Semiconductor LCMXO640C-5TN100C4W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO640C-5TN100C4W technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.465 |
| Number of Outputs | 74 |
| Clock Frequency-Max | 388 |
| Number of Inputs | 74 |
| Number of I/O Lines | 74 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor LCMXO640C-5TN100C4W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.