The Lattice Semiconductor LCMXO640C4M132C is a complex programmable logic device (CPLD) with 640 logic elements, 101 I/Os, and a maximum operating frequency of 550MHz. It is packaged in a BGA and is designed for surface mount applications. The device operates over a temperature range of 0°C to 85°C and has a maximum supply voltage of 3.465V. It is lead-free and RoHS compliant.
Lattice Semiconductor LCMXO640C4M132C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 6.1Kb |
| Memory Type | SRAM, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 101 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 320 |
| Number of Programmable I/O | 101 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 360 |
| Packaging | Tray |
| Series | MachXO |
| Supply Current | 17mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO640C4M132C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.