CMOS Flash Programmable Logic Device (PLD) featuring 640 logic elements and 320 macrocells. Operates at a maximum frequency of 500MHz with a propagation delay of 4.9ns. Supports 159 programmable I/Os and utilizes 6.1Kb of SRAM memory. Surface mountable in an LBGA package, with an operating supply voltage range of 1.14V to 1.26V. RoHS compliant and designed for operation between 0°C and 85°C.
Lattice Semiconductor LCMXO640E-3FTN256C technical specifications.
| Package/Case | LBGA |
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 6.1Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 159 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 320 |
| Number of Programmable I/O | 159 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 4.9ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO640E-3FTN256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.