The LCMXO640E-3M132C is a 640Kb SRAM complex programmable logic device from Lattice Semiconductor. It operates at a maximum frequency of 500MHz and has a supply voltage range of 1.14V to 1.26V. The device is packaged in a BGA package and is suitable for surface mount applications. It can operate within a temperature range of 0°C to 85°C. The LCMXO640E-3M132C is not RoHS compliant.
Lattice Semiconductor LCMXO640E-3M132C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 6.1Kb |
| Memory Type | SRAM, |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 101 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 320 |
| Number of Programmable I/O | 101 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MachXO |
| Supply Current | 14mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO640E-3M132C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.