The LCMXO640E-4FN256C is a 640-cell MachXO field-programmable gate array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 550MHz and features 6.1Kb of SRAM memory. The device is supplied by a voltage between 1.14V and 1.26V and can operate within a temperature range of 0-85°C. The LCMXO640E-4FN256C is packaged in a BGA package and is compliant with RoHS regulations.
Lattice Semiconductor LCMXO640E-4FN256C technical specifications.
| Package/Case | BGA |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 6.1Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 159 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 320 |
| Number of Programmable I/O | 159 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 450 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO640E-4FN256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.