This is a 640-logic-element, 320-macrocell Flash Programmable Logic Device (PLD) featuring 113 programmable I/Os. Operating at a maximum frequency of 550MHz with a 4.2ns propagation delay, it utilizes SRAM memory technology with a size of 6.1Kb. The component is housed in a 144-pin TQFP surface-mount package, operates from 1.14V to 1.26V, and has an operating temperature range of 0°C to 85°C. It is RoHS compliant and designed for tray packaging.
Lattice Semiconductor LCMXO640E-4TN144C technical specifications.
| Package/Case | TQFP |
| Frequency | 550MHz |
| Lead Free | Lead Free |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 6.1Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 113 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 320 |
| Number of Programmable I/O | 113 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 4.2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 14mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO640E-4TN144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.