The LCMXO640E-5F256C is a complex programmable logic device from Lattice Semiconductor. It features 640 logic elements, 80 logic blocks, and 159 I/Os. The device operates within a temperature range of 0°C to 85°C and has a maximum supply voltage of 1.26V. It is available in a BGA package and is suitable for surface mount applications. The LCMXO640E-5F256C has a maximum frequency of 600MHz and a memory size of 6.1Kb.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LCMXO640E-5F256C technical specifications.
| Package/Case | BGA |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 6.1Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 159 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 320 |
| Number of Programmable I/O | 159 |
| Operating Supply Current | 14mA |
| Package Quantity | 450 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MachXO |
| Supply Current | 14mA |
| RoHS | Not Compliant |