CMOS Flash Programmable Logic Device (PLD) featuring 640 logic elements and 320 macrocells. Offers 74 programmable I/Os and 80 logic array blocks (LABs) with a maximum operating frequency of 600MHz. This surface mount component operates with a supply voltage range of 1.14V to 1.26V and boasts a 3.5ns propagation delay. Packaged in a TQFP form factor, it is RoHS compliant and suitable for operation between 0°C and 85°C.
Lattice Semiconductor LCMXO640E-5TN100C technical specifications.
| Package/Case | TQFP |
| Frequency | 600MHz |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 6.1Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 74 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 320 |
| Number of Programmable I/O | 74 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 3.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 14mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO640E-5TN100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.