FPGA/Specialized Programmable Logic Development Kit featuring support for LFE5UM-85F-BG756/LIF-MD6000-CSFBGA81 devices. Includes EEPROM/Flash/SPI Flash program memory, with Flash as the main program memory type. Equipped with one USB port and an HDMI display interface for LCD output. Supports JTAG for debugging and utilizes the Lattice Diamond Programmer IDE.
Checking distributor stock and pricing after the page loads.
| Type | Development Kit |
| Supported Device | LFE5UM-85F-BG756/LIF-MD6000-CSFBGA81 |
| Supported Device Technology | FPGA/Specialized Programmable Logic |
| Program Memory Type | EEPROM/Flash/SPI Flash |
| Main Program Memory Type | Flash |
| USB | 1 |
| Display Interface | HDMI |
| Display Type | LCD |
| IDE | Lattice Diamond Programmer |
| JTAG Support | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |