The LFE2-12E-5F256I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 12000 logic elements and operates at a maximum frequency of 311MHz. The device is powered by a single 1.2V supply voltage and is packaged in a surface mount FBGA package. The LFE2-12E-5F256I is designed to operate over a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LFE2-12E-5F256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFE2-12E-5F256I technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 311MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 245Kb |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 193 |
| Number of Logic Blocks (LABs) | 1500 |
| Number of Logic Elements/Cells | 12000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 226304b |
| RoHS Compliant | No |
| Series | ECP2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LFE2-12E-5F256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.