Field Programmable Gate Array (FPGA) with 12,000 logic elements/cells and 6,000 macrocells. Features 1500 logic blocks (LABs) and 226,304 bits of RAM, operating at a frequency of 311MHz. This surface-mount device is housed in a 256-pin FBGA package (17mm x 17mm x 1.2mm) with 193 I/Os. It operates with a supply voltage of 1.2V (1.14V to 1.26V) and is RoHS compliant, suitable for operation between 0°C and 85°C.
Lattice Semiconductor LFE2-12E-5FN256C technical specifications.
| Package/Case | FBGA |
| Frequency | 311MHz |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Memory Size | 245Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 193 |
| Number of Logic Blocks (LABs) | 1500 |
| Number of Logic Elements/Cells | 12000 |
| Number of Macrocells | 6000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 226304b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECP2 |
| Termination | SMD/SMT |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2-12E-5FN256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.