Lattice Semiconductor LFE2-12E-5FN256I technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 245Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 193 |
| Number of Logic Blocks (LABs) | 1500 |
| Number of Logic Elements/Cells | 12000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 226304b |
| RoHS Compliant | Yes |
| Series | ECP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2-12E-5FN256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.