The LFE2-12E-5FN484C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 12000 logic elements/cells, 1500 logic blocks (LABs), and 245Kb of memory. The device operates at a supply voltage of 1.2V and is packaged in a FBGA-484 package. The LFE2-12E-5FN484C is suitable for use in applications where a high level of integration and flexibility are required. It is rated for operation over a temperature range of 0°C to 85°C and is compliant with the RoHS directive.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LFE2-12E-5FN484C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 245Kb |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 297 |
| Number of Logic Blocks (LABs) | 1500 |
| Number of Logic Elements/Cells | 12000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 226304b |
| RoHS Compliant | Yes |
| Series | ECP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2-12E-5FN484C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.