Lattice Semiconductor LFE2-12E-5Q208C technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Frequency | 311MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 245Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 131 |
| Number of Logic Blocks (LABs) | 1500 |
| Number of Logic Elements/Cells | 12000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 226304b |
| RoHS Compliant | No |
| Series | ECP2 |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2-12E-5Q208C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.