Field Programmable Gate Array, 311MHz, 12000-Cell, PQFP208, 28 X 28 MM, LEAD FREE, PLASTIC, QFP-208
Lattice Semiconductor LFE2-12E-5QN208I technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 245Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 131 |
| Number of Logic Blocks (LABs) | 1500 |
| Number of Logic Elements/Cells | 12000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 226304b |
| RoHS Compliant | Yes |
| Series | ECP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2-12E-5QN208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.