The LFE2-12E-6F256C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 357MHz and has an operating supply voltage of 1.2V. The device features 245Kb of memory and 12000 logic elements/cells. It is available in a BGA package and is suitable for surface mount applications. The LFE2-12E-6F256C has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFE2-12E-6F256C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 357MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 245Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 193 |
| Number of Logic Blocks (LABs) | 1500 |
| Number of Logic Elements/Cells | 12000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 226304b |
| RoHS Compliant | No |
| Series | ECP2 |
| RoHS | Not Compliant |
No datasheet is available for this part.