The LFE2-12E-6F484I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 357MHz and has a memory size of 245Kb. The device is packaged in a BGA package and is designed for surface mount. The operating temperature range is from -40°C to 100°C. This device is not RoHS compliant.
Lattice Semiconductor LFE2-12E-6F484I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 357MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 245Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 297 |
| Number of Logic Blocks (LABs) | 1500 |
| Number of Logic Elements/Cells | 12000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 226304b |
| RoHS Compliant | No |
| Series | ECP2 |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2-12E-6F484I to view detailed technical specifications.
No datasheet is available for this part.