The LFE2-12E-6FN484C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 12,000 logic elements, 1,500 LABs, and 297 I/Os. The device operates within a temperature range of 0 to 85°C and is supplied at 1.2V. It is packaged in a 484-ball FBGA and is available in a tray packaging format with 60 units per package. The LFE2-12E-6FN484C is compliant with RoHS regulations.
Sign in to ask questions about the Lattice Semiconductor LFE2-12E-6FN484C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFE2-12E-6FN484C technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 245Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 297 |
| Number of Logic Blocks (LABs) | 1500 |
| Number of Logic Elements/Cells | 12000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 226304b |
| RoHS Compliant | Yes |
| Series | ECP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2-12E-6FN484C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.