The LFE2-12E-6FN484I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 12000 logic elements and 297 I/Os, with a memory size of 245Kb and RAM size of 226304b. The device operates at a supply voltage of 1.2V and is available in a FPBGA-484 package. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The LFE2-12E-6FN484I is RoHS compliant and lead-free.
Sign in to ask questions about the Lattice Semiconductor LFE2-12E-6FN484I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFE2-12E-6FN484I technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 245Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 297 |
| Number of Logic Blocks (LABs) | 1500 |
| Number of Logic Elements/Cells | 12000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 226304b |
| RoHS Compliant | Yes |
| Series | ECP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2-12E-6FN484I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.