The LFE2-12E-6Q208C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features a package type of PQFP and is mounted via surface mount. The device operates within a temperature range of 0°C to 85°C and has a maximum operating frequency of 357MHz. It has 245Kb of memory and 12000 logic elements/cells, with 1500 logic blocks (LABs) and 131 I/Os. The device is not RoHS compliant and is available in a tray packaging quantity of 24.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFE2-12E-6Q208C technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Frequency | 357MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 245Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 131 |
| Number of Logic Blocks (LABs) | 1500 |
| Number of Logic Elements/Cells | 12000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 226304b |
| RoHS Compliant | No |
| Series | ECP2 |
| RoHS | Not Compliant |
No datasheet is available for this part.