The LFE2-12E-6Q208I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor, packaged in a PQFP package and mounted via surface mount. It operates at a maximum frequency of 357MHz and has a minimum operating temperature of -40°C and a maximum operating temperature of 100°C. The device has 12000 logic elements/cells, 1500 logic blocks (LABs), and 131 I/Os. It is not RoHS compliant and is available in a 24-pin tray packaging.
Lattice Semiconductor LFE2-12E-6Q208I technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Frequency | 357MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 245Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 131 |
| Number of Logic Blocks (LABs) | 1500 |
| Number of Logic Elements/Cells | 12000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 226304b |
| RoHS Compliant | No |
| Series | ECP2 |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2-12E-6Q208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.