The LFE2-12E-7F484C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor, packaged in a BGA package, suitable for surface mount. It operates at a maximum frequency of 420MHz and a supply voltage of 1.2V. The device has 297 I/Os and 12000 logic elements/cells, with 1500 logic blocks (LABs) and 245Kb of memory. The operating temperature range is from 0°C to 85°C, and it is not RoHS compliant.
Lattice Semiconductor LFE2-12E-7F484C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 420MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 245Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 297 |
| Number of Logic Blocks (LABs) | 1500 |
| Number of Logic Elements/Cells | 12000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 226304b |
| RoHS Compliant | No |
| Series | ECP2 |
| RoHS | Not Compliant |
No datasheet is available for this part.