The LFE2-12SE-7FN484C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 320MHz and has a memory size of 245Kb. The device is RoHS compliant and is packaged in a tray with 60 units. It has a large number of logic elements, with 12000 cells available for programming. The FPGA is suitable for a wide range of applications, including high-speed digital designs. It can operate over a temperature range of 0°C to 85°C.
Lattice Semiconductor LFE2-12SE-7FN484C technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 245Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 297 |
| Number of Logic Blocks (LABs) | 1500 |
| Number of Logic Elements/Cells | 12000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 226304b |
| RoHS Compliant | Yes |
| Series | ECP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2-12SE-7FN484C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.