IC FPGA 402 I/O 672FPBGA
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFE2-20E-5F672C technical specifications.
| Package/Case | 402 |
| Lead Free | Lead Free |
| Max Frequency | 311MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 318Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 402 |
| Number of Logic Blocks (LABs) | 2625 |
| Number of Logic Elements/Cells | 21000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 282624b |
| RoHS Compliant | No |
| Series | ECP2 |
| RoHS | Not Compliant |
No datasheet is available for this part.