The LFE2-20E-5FN256C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 21000 logic elements/cells and 2625 LABs. The device operates within a temperature range of 0°C to 85°C and is supplied with a voltage of 1.2V. The LFE2-20E-5FN256C is available in a BGA-256 package and is RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LFE2-20E-5FN256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFE2-20E-5FN256C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 318Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 193 |
| Number of Logic Blocks (LABs) | 2625 |
| Number of Logic Elements/Cells | 21000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 282624b |
| RoHS Compliant | Yes |
| Series | ECP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2-20E-5FN256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.