The LFE2-20E-5FN256I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 2625 Logic Blocks (LABs) and 21000 Logic Elements/Cells. The device has 318Kb of memory and operates at 1.2V. It is packaged in a 256-pin FBGA package and is suitable for surface mount applications. The operating temperature range is -40°C to 100°C. The device is RoHS compliant and lead free.
Sign in to ask questions about the Lattice Semiconductor LFE2-20E-5FN256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFE2-20E-5FN256I technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 318Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 193 |
| Number of Logic Blocks (LABs) | 2625 |
| Number of Logic Elements/Cells | 21000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 282624b |
| RoHS Compliant | Yes |
| Series | ECP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2-20E-5FN256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.