Field Programmable Gate Array, 311MHz, 20000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LFE2-20E-5FN672I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFE2-20E-5FN672I technical specifications.
| Package/Case | 402 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 318Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 402 |
| Number of Logic Blocks (LABs) | 2625 |
| Number of Logic Elements/Cells | 21000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 282624b |
| RoHS Compliant | Yes |
| Series | ECP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2-20E-5FN672I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.