The LFE2-20E-6FN256C is a Field Programmable Gate Array (FPGA) with 21000 logic elements and 2625 logic blocks. It operates at a supply voltage of 1.2V and is available in a BGA package. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is suitable for use in surface mount applications and is packaged in a tray with 90 units per package.
Sign in to ask questions about the Lattice Semiconductor LFE2-20E-6FN256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFE2-20E-6FN256C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 318Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 193 |
| Number of Logic Blocks (LABs) | 2625 |
| Number of Logic Elements/Cells | 21000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 282624b |
| RoHS Compliant | Yes |
| Series | ECP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2-20E-6FN256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.