The LFE2-20E-6QN208I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 2625 Logic Blocks (LABs) and 21000 Logic Elements/Cells, with a memory size of 318Kb. The device operates within a temperature range of -40°C to 100°C and is supplied with a voltage between 1.14V and 1.26V. It is packaged in a PQFP-208 package and is RoHS compliant.
Lattice Semiconductor LFE2-20E-6QN208I technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 318Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 131 |
| Number of Logic Blocks (LABs) | 2625 |
| Number of Logic Elements/Cells | 21000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 282624b |
| RoHS Compliant | Yes |
| Series | ECP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2-20E-6QN208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.