The LFE2-20SE-5F672C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 402 I/Os and operates at a maximum frequency of 311MHz. The device is powered by a 1.2V supply voltage and is mounted on a surface mount package. The LFE2-20SE-5F672C has a memory size of 318Kb and a RAM size of 282624b. It is available in a tray packaging with 40 units per package. The device is not RoHS compliant.
Lattice Semiconductor LFE2-20SE-5F672C technical specifications.
| Package/Case | 402 |
| Lead Free | Lead Free |
| Max Frequency | 311MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 318Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 402 |
| Number of Logic Blocks (LABs) | 2625 |
| Number of Logic Elements/Cells | 21000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 282624b |
| RoHS Compliant | No |
| Series | ECP2 |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2-20SE-5F672C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.