The LFE2-20SE-5Q208I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 311MHz and has a maximum operating temperature of 100°C. The device is packaged in a PQFP and is mounted using surface mount technology. It has a memory size of 318Kb and a number of logic elements/cells of 21000. The LFE2-20SE-5Q208I is not RoHS compliant.
Lattice Semiconductor LFE2-20SE-5Q208I technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Frequency | 311MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 318Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 131 |
| Number of Logic Blocks (LABs) | 2625 |
| Number of Logic Elements/Cells | 21000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 282624b |
| RoHS Compliant | No |
| Series | ECP2 |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2-20SE-5Q208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.