The LFE2-35E-5F484C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 32000 logic elements/cells and 4000 logic blocks (LABs). The device has 396Kb of memory and operates at a maximum frequency of 311MHz. It is available in a surface mount package and is not RoHS compliant. The operating temperature range is from 0°C to 85°C.
Sign in to ask questions about the Lattice Semiconductor LFE2-35E-5F484C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFE2-35E-5F484C technical specifications.
| Package/Case | 331 |
| Lead Free | Lead Free |
| Max Frequency | 311MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 396Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 331 |
| Number of Logic Blocks (LABs) | 4000 |
| Number of Logic Elements/Cells | 32000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 339968b |
| RoHS Compliant | No |
| Series | ECP2 |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2-35E-5F484C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.